Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Ratchet Ring Spanner

RS Stock No.: 181-799Brand: RS PRO
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

RS Pro

Material

Chrome Vanadium Steel

Finish

Black

Size

9 mm, 10 mm

Country of Origin

Taiwan, Province Of China

Product details

The RS Pro Double Ring Ratchet Spanner

The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.

Features & Benefits

• Double ring ended ratchet spanner
• Easily reversible with flick of the switch
• Made with chrome-vanadium steel
• Hardened and tempered parts
• Ideal to use where access is limited

Stock information temporarily unavailable.

P.O.A.

RS PRO Ratchet Ring Spanner

P.O.A.

RS PRO Ratchet Ring Spanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Chrome Vanadium Steel

Finish

Black

Size

9 mm, 10 mm

Country of Origin

Taiwan, Province Of China

Product details

The RS Pro Double Ring Ratchet Spanner

The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.

Features & Benefits

• Double ring ended ratchet spanner
• Easily reversible with flick of the switch
• Made with chrome-vanadium steel
• Hardened and tempered parts
• Ideal to use where access is limited