RS PRO Rechargeable LED Work Light, 2000 lm, USB-C Plug, 5 V, IP65

RS Stock No.: 277-8733Brand: RS PRO
brand-logo
View all in Work Lights

Technical documents

Specifications

Brand

RS Pro

Type

Work Lamp

Lamp Type

LED

Luminosity

2000 lm

Wattage

20 W

Voltage Rating

5 V

Plug Type

USB-C

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IP65

Lamp Size

113 x 105 x 62 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Rechargeable LED Work Light, 2000 lm, USB-C Plug, 5 V, IP65

P.O.A.

RS PRO Rechargeable LED Work Light, 2000 lm, USB-C Plug, 5 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Work Lamp

Lamp Type

LED

Luminosity

2000 lm

Wattage

20 W

Voltage Rating

5 V

Plug Type

USB-C

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IP65

Lamp Size

113 x 105 x 62 mm

Country of Origin

China

You may be interested in