Technical documents
Specifications
Brand
RS ProType
Industrial Site Light
Lamp Type
LED
Plug Type
USB
Rechargeable
Yes
IP Rating
IP65
Case Material
Aluminium
Height
170mm
Length
125 mm
Width
43 mm
Lamp Supplied
Yes
Distrelec Product Id
30418299
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Rechargeable LED Work Light, USB Plug, IP65
1
P.O.A.
RS PRO Rechargeable LED Work Light, USB Plug, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Industrial Site Light
Lamp Type
LED
Plug Type
USB
Rechargeable
Yes
IP Rating
IP65
Case Material
Aluminium
Height
170mm
Length
125 mm
Width
43 mm
Lamp Supplied
Yes
Distrelec Product Id
30418299
Country of Origin
China