RS PRO Rectangular LED Bulkhead Light, 230 V ac/dc, , Lamp Supplied, IP64

Technical documents
Specifications
Brand
RS ProType
LED Bulkhead
Shape
Rectangular
Voltage Rating
230 V ac/dc
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Colour
Red
Light Output Colour
Red
Length
245 mm
Width
112 mm
Depth
125 mm
IP Rating
IP64
Lamp Shape
Rectangular
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Case Material
Polycarbonate
Operating Temperature Range
-20 → +85°C
Country of Origin
United Kingdom
Product details
Long Life LED Bulkhead
Designed to replace GLS red bulkheads
90,000 hr, 3000mcd LED's
Wide operating temperature range
Fitted with a high impact red polycarbonate diffuser
Bases have 20mm conduit knockouts for side and bottom cable entry
Supplied with
security screws
Exterior Amenity Bulkheads
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
LED Bulkhead
Shape
Rectangular
Voltage Rating
230 V ac/dc
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Colour
Red
Light Output Colour
Red
Length
245 mm
Width
112 mm
Depth
125 mm
IP Rating
IP64
Lamp Shape
Rectangular
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Case Material
Polycarbonate
Operating Temperature Range
-20 → +85°C
Country of Origin
United Kingdom
Product details
Long Life LED Bulkhead
Designed to replace GLS red bulkheads
90,000 hr, 3000mcd LED's
Wide operating temperature range
Fitted with a high impact red polycarbonate diffuser
Bases have 20mm conduit knockouts for side and bottom cable entry
Supplied with
security screws