RS PRO Rectangular Proximity Switch, CO, 400V, 2A

RS Stock No.: 339-752Brand: RS PRODistrelec Article No.: 30395090
brand-logo
View all in Magnetic Proximity Switches

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

CO

Maximum Current

2A

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Contact Resistance

100mΩ

Length

80mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Width

10mm

Distrelec Product Id

30395090

Dimensions

19.1 x 79.4 x 9.8 mm

Minimum Operating Temperature

-10°C

Width

79.4mm

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

RS PRO Heavy Duty Pre-wired Proximity Reed Switch

RS PRO pre-wired proximity switch which is housed in aluminium and suitable for harsh environments.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features:

Aluminium housed proximity switch
Changeover contacts
Pre-wired with 0.7 m PVC leads
Blue cast zinc case with slotted fixing
Breakdown volts: 340ac/500dc
Rating IP64 - waterproof
Dimensions: 80 x 19 x 9.6 mm (switch) 38 x 25 x 9.6 mm (magnet)
Blue wire = common (could be a light grey colour)
Brown wire = normally closed
Black wire = normally open
Green/yellow wire = earth
Note: The normal condition is with no magnet present

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Safety guards/devices

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Rectangular Proximity Switch, CO, 400V, 2A

P.O.A.

RS PRO Rectangular Proximity Switch, CO, 400V, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

CO

Maximum Current

2A

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Contact Resistance

100mΩ

Length

80mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Width

10mm

Distrelec Product Id

30395090

Dimensions

19.1 x 79.4 x 9.8 mm

Minimum Operating Temperature

-10°C

Width

79.4mm

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

RS PRO Heavy Duty Pre-wired Proximity Reed Switch

RS PRO pre-wired proximity switch which is housed in aluminium and suitable for harsh environments.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features:

Aluminium housed proximity switch
Changeover contacts
Pre-wired with 0.7 m PVC leads
Blue cast zinc case with slotted fixing
Breakdown volts: 340ac/500dc
Rating IP64 - waterproof
Dimensions: 80 x 19 x 9.6 mm (switch) 38 x 25 x 9.6 mm (magnet)
Blue wire = common (could be a light grey colour)
Brown wire = normally closed
Black wire = normally open
Green/yellow wire = earth
Note: The normal condition is with no magnet present

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Safety guards/devices

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in