RS PRO Rectangular Proximity Switch, NO, 120Vac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
120Vac
Maximum DC Voltage
175Vdc
Contact Resistance
200mΩ
Total Length
29mm
Length
29mm
Dimensions
29 x 19 x 7mm
Minimum Operating Temperature
-30°C
Depth
7mm
Width
19mm
Maximum Operating Temperature
+80°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
120Vac
Maximum DC Voltage
175Vdc
Contact Resistance
200mΩ
Total Length
29mm
Length
29mm
Dimensions
29 x 19 x 7mm
Minimum Operating Temperature
-30°C
Depth
7mm
Width
19mm
Maximum Operating Temperature
+80°C
Country of Origin
China