RS PRO Rectangular Reed Switch, NO, 180V, 1.5A

RS Stock No.: 530-8905Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.5A

Maximum AC Voltage

180V

Maximum DC Voltage

180V

Contact Resistance

150mΩ

Total Length

32.4mm

Length

500mm

Maximum Operating Temperature

+70°C

Dimensions

32.4 x 16.7 x 10mm

Minimum Operating Temperature

-20°C

Depth

10mm

Width

32.4mm

Country of Origin

Germany

Product details

Front Facing Sensor

Ferromagnetic Metal Detection Sensors

These Reed proximity switches operate when in the presence of magnetically conductive material. Instead of an actuating magnet, only a simple piece of iron is required to operate the sensor from the front or above. Applications include industrial, end travelling sensing limit switch in pneumatic cylinders, position control, functions control in plant and utility vehicles, security, door and window control, opening recognition contact and fire protection doors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Rectangular Reed Switch, NO, 180V, 1.5A

P.O.A.

RS PRO Rectangular Reed Switch, NO, 180V, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.5A

Maximum AC Voltage

180V

Maximum DC Voltage

180V

Contact Resistance

150mΩ

Total Length

32.4mm

Length

500mm

Maximum Operating Temperature

+70°C

Dimensions

32.4 x 16.7 x 10mm

Minimum Operating Temperature

-20°C

Depth

10mm

Width

32.4mm

Country of Origin

Germany

Product details

Front Facing Sensor

Ferromagnetic Metal Detection Sensors

These Reed proximity switches operate when in the presence of magnetically conductive material. Instead of an actuating magnet, only a simple piece of iron is required to operate the sensor from the front or above. Applications include industrial, end travelling sensing limit switch in pneumatic cylinders, position control, functions control in plant and utility vehicles, security, door and window control, opening recognition contact and fire protection doors.

You may be interested in