RS PRO Red, 0.2 → 4mm², Single-Level

RS Stock No.: 501-673Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Red

Number of Levels

Single

Voltage Rating

800 V

Cable CSA

0.2 → 4mm²

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red, 0.2 → 4mm², Single-Level

P.O.A.

RS PRO Red, 0.2 → 4mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Red

Number of Levels

Single

Voltage Rating

800 V

Cable CSA

0.2 → 4mm²

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in