RS PRO Red 1-Lock ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 60mm Attachment
RS Stock No.: 175-1186Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Red
Number of Locks
1
Material
ABS, Steel, PVC
Attachment Point Maximum Size
60mm
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
60mm
Country of Origin
India
You may be interested in
RS PRO Red 1-Lock ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 46mm AttachmentBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Red 1-Lock ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 60mm Attachment
1
P.O.A.
RS PRO Red 1-Lock ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 60mm Attachment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Red 1-Lock ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 46mm AttachmentBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Red
Number of Locks
1
Material
ABS, Steel, PVC
Attachment Point Maximum Size
60mm
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
60mm
Country of Origin
India
You may be interested in
RS PRO Red 1-Lock ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 46mm AttachmentBrand: RS PRO
P.O.A.Each (ex VAT)