RS PRO Red 1-Lock Aluminium, Nylon Safety Lockout, 6.35mm Shackle

RS Stock No.: 196-3765Brand: RS PRO
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Red

Number of Locks

1

Material

Aluminium, Nylon

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Body Width

38mm

Risk Type

Mechanical

Shackle Length

38mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Red 1-Lock Aluminium, Nylon Safety Lockout, 6.35mm Shackle

P.O.A.

RS PRO Red 1-Lock Aluminium, Nylon Safety Lockout, 6.35mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Red

Number of Locks

1

Material

Aluminium, Nylon

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Body Width

38mm

Risk Type

Mechanical

Shackle Length

38mm

Quantity Per Package

1

Country of Origin

China