Technical documents
Specifications
Brand
RS ProType
Safety Lockout
Colour
Red
Number of Locks
1
Material
Aluminium, Nylon
Lock Shackle Maximum Diameter
6mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
76mm
Quantity Per Package
1
Distrelec Product Id
30414165
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Red 1-Lock Aluminium, Nylon Safety Lockout, 6mm Shackle
1
P.O.A.
RS PRO Red 1-Lock Aluminium, Nylon Safety Lockout, 6mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Safety Lockout
Colour
Red
Number of Locks
1
Material
Aluminium, Nylon
Lock Shackle Maximum Diameter
6mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
76mm
Quantity Per Package
1
Distrelec Product Id
30414165
Country of Origin
China