RS PRO Red 2-Lock Polypropylene Plug Lockout, 9mm Shackle, 12.75mm Attachment

RS Stock No.: 161-5876Brand: RS PRO
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

RS Pro

Type

Plug Lockout

Colour

Red

Number of Locks

2

Material

Polypropylene

Attachment Point Maximum Size

12.75mm

Lock Shackle Maximum Diameter

9mm

Risk Type

Electrical Risk

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Red 2-Lock Polypropylene Plug Lockout, 9mm Shackle, 12.75mm Attachment

P.O.A.

RS PRO Red 2-Lock Polypropylene Plug Lockout, 9mm Shackle, 12.75mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Plug Lockout

Colour

Red

Number of Locks

2

Material

Polypropylene

Attachment Point Maximum Size

12.75mm

Lock Shackle Maximum Diameter

9mm

Risk Type

Electrical Risk

Country of Origin

India