Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Red 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, PVC Insulation

RS Stock No.: 628-7433Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Insulation material

PVC

Outer Diameter

3.7mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

30 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, PVC Insulation

P.O.A.

RS PRO Red 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Insulation material

PVC

Outer Diameter

3.7mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

30 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

You may be interested in