RS PRO Red 3 Shelf Stormor Shelving System, 1980mm x 2400mm, 600mm, 650kg Load
RS Stock No.: 214-152Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
3
Load Capacity
650kg
Width
2400mm
Height
1980mm
Depth
600mm
Colour
Red
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Red 3 Shelf Stormor Shelving System, 1980mm x 2400mm, 600mm, 650kg Load
1
P.O.A.
RS PRO Red 3 Shelf Stormor Shelving System, 1980mm x 2400mm, 600mm, 650kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
3
Load Capacity
650kg
Width
2400mm
Height
1980mm
Depth
600mm
Colour
Red
Country of Origin
United Kingdom