RS PRO Red 6-Lock Steel Hasp Lockout, 38mm Shackle, 38mm Attachment

RS Stock No.: 805-5500Brand: RS PRODistrelec Article No.: 30414597
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

RS Pro

Type

Hasp Lockout

Colour

Red

Number of Locks

6

Material

Steel

Attachment Point Minimum Size

9mm

Attachment Point Maximum Size

38mm

Lock Shackle Maximum Diameter

38mm

For Use With

Padlock with Maximum 3 mm Shackle

Distrelec Product Id

30414597

Product details

RS PRO Lockout Hasps

These Lockout Hasps from our own RS PRO brand are designed with locking clamp which offers a superior strength. They are ideal for lockout applications where more than one safety padlock has to be attached.

Features and Benefits

• Vinyl coated high tensile steel
• Fits all padlock shackle sizes up to 9mm diameter
• Lock out power switches during maintenance
• Available with or without pry-resistant interlocking tabs for additional security
• Compact for easy carrying and storage
• Insulated body, resistant against heat, dust and debris

What is lockout used for?

Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.

How does it work?

1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one else’s key can open another colleague’s safety padlock.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Red 6-Lock Steel Hasp Lockout, 38mm Shackle, 38mm Attachment

P.O.A.

RS PRO Red 6-Lock Steel Hasp Lockout, 38mm Shackle, 38mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Hasp Lockout

Colour

Red

Number of Locks

6

Material

Steel

Attachment Point Minimum Size

9mm

Attachment Point Maximum Size

38mm

Lock Shackle Maximum Diameter

38mm

For Use With

Padlock with Maximum 3 mm Shackle

Distrelec Product Id

30414597

Product details

RS PRO Lockout Hasps

These Lockout Hasps from our own RS PRO brand are designed with locking clamp which offers a superior strength. They are ideal for lockout applications where more than one safety padlock has to be attached.

Features and Benefits

• Vinyl coated high tensile steel
• Fits all padlock shackle sizes up to 9mm diameter
• Lock out power switches during maintenance
• Available with or without pry-resistant interlocking tabs for additional security
• Compact for easy carrying and storage
• Insulated body, resistant against heat, dust and debris

What is lockout used for?

Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.

How does it work?

1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one else’s key can open another colleague’s safety padlock.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.