RS PRO Red 6 mm² Tri-rated Cable, 10 AWG, 84/0.3 mm, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
6 mm²
Sheath Colour
Red
American Wire Gauge
10 AWG
Cable Shape
Single Core
Core Strands
84/0.3 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
5.1mm
Maximum Operating Temperature
105°C
Current Rating
53 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.3 mm
Number of Strands
84
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
6 mm²
Sheath Colour
Red
American Wire Gauge
10 AWG
Cable Shape
Single Core
Core Strands
84/0.3 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
5.1mm
Maximum Operating Temperature
105°C
Current Rating
53 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.3 mm
Number of Strands
84