RS PRO Red, BA15d 130 V ac

Technical documents
Specifications
Brand
RS ProColour
Red
Lamp Base
BA15d
Current Rating
20 mA
Voltage Rating
130 V ac
Country of Origin
United Kingdom
Product details
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.
Features and Benefits
Minimal inrush current
Low current consumption and low heat generation
Vibration and shock proof
Full-wave bridge rectifier and bi-polar dc connections for 24 V types
Different voltage types available (24 V ac, 130 V ac, 230 V ac)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
Red
Lamp Base
BA15d
Current Rating
20 mA
Voltage Rating
130 V ac
Country of Origin
United Kingdom
Product details
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.
Features and Benefits
Minimal inrush current
Low current consumption and low heat generation
Vibration and shock proof
Full-wave bridge rectifier and bi-polar dc connections for 24 V types
Different voltage types available (24 V ac, 130 V ac, 230 V ac)