RS PRO Red Female Banana Connectors, 4 mm Connector, Solder Termination, 24A, 30 V ac, 60V dc, Zinc Plating
RS Stock No.: 205-393Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
24A
Connector Size
4 mm
Contact Plating
Zinc
Length
29.5mm
Type
Panel Mounting Socket
Contact Material
Brass
Insulation Material
ABS
Country of Origin
China
P.O.A.
RS PRO Red Female Banana Connectors, 4 mm Connector, Solder Termination, 24A, 30 V ac, 60V dc, Zinc Plating
1
P.O.A.
RS PRO Red Female Banana Connectors, 4 mm Connector, Solder Termination, 24A, 30 V ac, 60V dc, Zinc Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
24A
Connector Size
4 mm
Contact Plating
Zinc
Length
29.5mm
Type
Panel Mounting Socket
Contact Material
Brass
Insulation Material
ABS
Country of Origin
China