Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Silver
Contact Material
Brass
Type
Banana Socket
Insulation Material
Polypropylene
Distrelec Product Id
30418589
You may be interested in
RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver PlatingBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver PlatingBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Silver
Contact Material
Brass
Type
Banana Socket
Insulation Material
Polypropylene
Distrelec Product Id
30418589
You may be interested in
RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver PlatingBrand: RS PRO
P.O.A.Each (ex VAT)