RS PRO Red Flashing Beacon, 10 → 100 V dc, Surface Mount, Xenon Bulb, IP56

RS Stock No.: 235-972Brand: RS PRO
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

20 mA, 30 mA, 55 mA, 150 mA, 175 mA

Current Type

DC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

V10991

Height

130mm

IP Rating

IP56

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Profile & Compact Design

Country of Origin

United Kingdom

Product details

RS PRO Multi-Voltage Xenon Beacons

This low current consumption Multi-Voltage Xenon Beacon from our own RS PRO brand is ideal for battery powered vehicles such as forklifts. The weatherproof Multi -Voltage Xenon Beacon is IP65 rated and supports side entry surface cables making it ideal for industrial applications.

Features and Benefits

• Broad voltage range: 10-100Vdc
• Low power consumption
• High output xenon beacon
• Rugged design that will ensure its durability
• Nominal flash rate: 75 per minute
• Operating temperature range: -30°C to + 50 °C
• Height: 130mm
• Three-point mount version (optional wire guard available)

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Lens and bulb

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Flashing Beacon, 10 → 100 V dc, Surface Mount, Xenon Bulb, IP56

P.O.A.

RS PRO Red Flashing Beacon, 10 → 100 V dc, Surface Mount, Xenon Bulb, IP56
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

20 mA, 30 mA, 55 mA, 150 mA, 175 mA

Current Type

DC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

V10991

Height

130mm

IP Rating

IP56

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Profile & Compact Design

Country of Origin

United Kingdom

Product details

RS PRO Multi-Voltage Xenon Beacons

This low current consumption Multi-Voltage Xenon Beacon from our own RS PRO brand is ideal for battery powered vehicles such as forklifts. The weatherproof Multi -Voltage Xenon Beacon is IP65 rated and supports side entry surface cables making it ideal for industrial applications.

Features and Benefits

• Broad voltage range: 10-100Vdc
• Low power consumption
• High output xenon beacon
• Rugged design that will ensure its durability
• Nominal flash rate: 75 per minute
• Operating temperature range: -30°C to + 50 °C
• Height: 130mm
• Three-point mount version (optional wire guard available)

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Lens and bulb