RS PRO Red Flashing Beacon, 10 → 17 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65

RS Stock No.: 286-9840Brand: RS PRO
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 27 V ac/dc

Supply Voltage

10 → 17 V ac/dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

206mA

Current Type

AC/DC

Housing Colour

Black

Height

107mm

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Flashing Beacon, 10 → 17 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65

P.O.A.

RS PRO Red Flashing Beacon, 10 → 17 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 27 V ac/dc

Supply Voltage

10 → 17 V ac/dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

206mA

Current Type

AC/DC

Housing Colour

Black

Height

107mm

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom