Technical documents
Specifications
Brand
RS ProSupply Voltage
115 → 230 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Stud Mount, Surface Mount
Bulb Type
Xenon
Current Consumption
50 mA, 100 mA
Current Type
AC
Base Diameter
76mm
Height
50mm
IP Rating
IP67
Distrelec Product Id
30404147
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
115 → 230 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Stud Mount, Surface Mount
Bulb Type
Xenon
Current Consumption
50 mA, 100 mA
Current Type
AC
Base Diameter
76mm
Height
50mm
IP Rating
IP67
Distrelec Product Id
30404147
Country of Origin
China