RS PRO Red Flashing Beacon, 85 → 280 V ac, Surface Mount, Wall Mount, LED Bulb, IP65

RS Stock No.: 264-9756Brand: RS PRO
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

85 → 280 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Series

LEDS100

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Flashing Beacon, 85 → 280 V ac, Surface Mount, Wall Mount, LED Bulb, IP65

P.O.A.

RS PRO Red Flashing Beacon, 85 → 280 V ac, Surface Mount, Wall Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

85 → 280 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Series

LEDS100

IP Rating

IP65

Country of Origin

United Kingdom