RS PRO Red Indicator Lamp, 110/125V, BA9s Base

RS Stock No.: 104-755Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

110/125V

Light Output Colour

Red

Lamp Base

BA9s

Length

28mm

Country of Origin

Korea, Republic Of

Product details

Lamps

You may be interested in
RS PRO Clear Indicator Lamp, 120V, BA9s Base
P.O.A.Each (In a Pack of 10) (ex VAT)
T3 1/4 10mm MCC/MBC neon lamp,100-125V
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS NEON M.B.C.100/125V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Red Indicator Lamp, 110/125V, BA9s Base

P.O.A.

RS PRO Red Indicator Lamp, 110/125V, BA9s Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
RS PRO Clear Indicator Lamp, 120V, BA9s Base
P.O.A.Each (In a Pack of 10) (ex VAT)
T3 1/4 10mm MCC/MBC neon lamp,100-125V
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS NEON M.B.C.100/125V
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

110/125V

Light Output Colour

Red

Lamp Base

BA9s

Length

28mm

Country of Origin

Korea, Republic Of

Product details

Lamps

You may be interested in
RS PRO Clear Indicator Lamp, 120V, BA9s Base
P.O.A.Each (In a Pack of 10) (ex VAT)
T3 1/4 10mm MCC/MBC neon lamp,100-125V
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS NEON M.B.C.100/125V
P.O.A.Each (ex VAT)