RS PRO Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.5mm Tab Size, 0.5mm² to 1.5mm²

Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Polycarbonate
Shrouded/Unshrouded
Unshrouded
Overall Length
20mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Receptacle Wire Terminals
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a quick disconnect connector. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The funnel entry of this connector assists with wire insertion, for a quicker and easy termination.
The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration.
This crimp receptacle features a polycarbonate insulation sleeve which further protects the wire connection to the connector.
Features and Benefits
Provides quick and easy connection and disconnection
Fully insulated for protection against electrical shock and shorting from exposed leads. Also provides protection to the electrical connection
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Tin plating for resistance to corrosion, added strength and excellent conductivity
Colour coded insulation for easy identification of terminal size
Funnelled insulation design allows easy wire insertion
Applications
Industrial control systems
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
FAQs
Q: How Do I Select the Correct Connector Size?
A: When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
Q: How to Crimp a Receptacle Connector?
A: Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Q: How Does a Female Crimp Connector Work?
A: The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Why RS Pro?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
Approvals
UL recognised component
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Polycarbonate
Shrouded/Unshrouded
Unshrouded
Overall Length
20mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Receptacle Wire Terminals
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a quick disconnect connector. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The funnel entry of this connector assists with wire insertion, for a quicker and easy termination.
The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration.
This crimp receptacle features a polycarbonate insulation sleeve which further protects the wire connection to the connector.
Features and Benefits
Provides quick and easy connection and disconnection
Fully insulated for protection against electrical shock and shorting from exposed leads. Also provides protection to the electrical connection
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Tin plating for resistance to corrosion, added strength and excellent conductivity
Colour coded insulation for easy identification of terminal size
Funnelled insulation design allows easy wire insertion
Applications
Industrial control systems
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
FAQs
Q: How Do I Select the Correct Connector Size?
A: When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
Q: How to Crimp a Receptacle Connector?
A: Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Q: How Does a Female Crimp Connector Work?
A: The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Why RS Pro?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
Approvals
UL recognised component