RS PRO Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 0.75mm²

RS Stock No.: 125-1949Brand: RS PRODistrelec Article No.: 30417958
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Flag Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Tab Width

6.35mm

Tab Thickness

0.8mm

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Angled

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

15.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 0.75mm²

P.O.A.

RS PRO Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 0.75mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Flag Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Tab Width

6.35mm

Tab Thickness

0.8mm

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Angled

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

15.2mm

Country of Origin

Taiwan, Province Of China