RS PRO Red LED Beacon, 12 → 24 V ac/dc, IP65, Base Mount, 100dB at 1 Metre

RS Stock No.: 265-5865Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V ac/dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC/DC

Light Effect

Flashing, Steady

Sounder Type

Alarm

Decibels at 1 Metre

100dB

Bulb Type

LED

Housing Colour

White

Maximum Decibel

100dB

IP Rating

IP65

Number Of Tones

16

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red LED Beacon, 12 → 24 V ac/dc, IP65, Base Mount, 100dB at 1 Metre

P.O.A.

RS PRO Red LED Beacon, 12 → 24 V ac/dc, IP65, Base Mount, 100dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V ac/dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC/DC

Light Effect

Flashing, Steady

Sounder Type

Alarm

Decibels at 1 Metre

100dB

Bulb Type

LED

Housing Colour

White

Maximum Decibel

100dB

IP Rating

IP65

Number Of Tones

16

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy

You may be interested in