RS PRO Red LED Indicator Lamp, 220/250V, Telephone Slide Base

RS Stock No.: 104-711Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220/250V

Light Output Colour

Red

Lamp Type

LED

Lamp Base

Telephone Slide

Life Hours

25000h

Length

45mm

Life Hours

25000h

Country of Origin

Korea, Republic Of

Product details

T6.8 Neon Telephone Lamp

Integral current-limiting resistor

You may be interested in
ER -  Lamp, neon, T6.8, teleph
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Red LED Indicator Lamp, 220/250V, Telephone Slide Base

P.O.A.

RS PRO Red LED Indicator Lamp, 220/250V, Telephone Slide Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
ER -  Lamp, neon, T6.8, teleph
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

220/250V

Light Output Colour

Red

Lamp Type

LED

Lamp Base

Telephone Slide

Life Hours

25000h

Length

45mm

Life Hours

25000h

Country of Origin

Korea, Republic Of

Product details

T6.8 Neon Telephone Lamp

Integral current-limiting resistor

You may be interested in
ER -  Lamp, neon, T6.8, teleph
P.O.A.Each (ex VAT)