RS PRO Red LED Indicator Lamp, 24V ac/dc, Bi-Pin Base, 4.25mm Diameter, 85mcd

Technical documents
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
85mcd
Lamp Base
Bi-Pin
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
4.25mm
Length
17mm
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
85mcd
Lamp Base
Bi-Pin
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
4.25mm
Length
17mm
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h