RS PRO Red LED Indicator Lamp, 24V ac/dc, E10 Base, 10mm Diameter, 110/105mcd

RS Stock No.: 210-260Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

110/105mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

E10 MES, ac/dc, Multi-Chip LEDs

High brightness multi-chip LED
LED lamps contain 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies. When using a dc supply, positive to be connected to the base contact

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

RS PRO Red LED Indicator Lamp, 24V ac/dc, E10 Base, 10mm Diameter, 110/105mcd

P.O.A.

RS PRO Red LED Indicator Lamp, 24V ac/dc, E10 Base, 10mm Diameter, 110/105mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

110/105mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

E10 MES, ac/dc, Multi-Chip LEDs

High brightness multi-chip LED
LED lamps contain 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies. When using a dc supply, positive to be connected to the base contact

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.