RS PRO Red LED Indicator Lamp, 24V ac/dc, Midget Groove Base, 6mm Diameter, 40mcd

Technical documents
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
40mcd
Lamp Base
Midget Groove
Chip Type
Multichip
Diameter
6mm
Length
15.25mm
Viewing Angle
180 °
Peak Wavelength
630nm
Current Rating
14mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T1 3/4 midget groove (ac/dc) multi-chip LEDs
LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
40mcd
Lamp Base
Midget Groove
Chip Type
Multichip
Diameter
6mm
Length
15.25mm
Viewing Angle
180 °
Peak Wavelength
630nm
Current Rating
14mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T1 3/4 midget groove (ac/dc) multi-chip LEDs
LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.