RS PRO Red LED Indicator Lamp, 48V ac/dc, E10 Base, 10mm Diameter, 70/70mcd

Technical documents
Specifications
Brand
RS ProVoltage Rating
48V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
70/70mcd
Lamp Base
E10
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
E10, ac/dc, Multi-Chip LEDs
Short body 8-chip LED with metal reflector
24, 28, 48 V AC-DC types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
48V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
70/70mcd
Lamp Base
E10
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
E10, ac/dc, Multi-Chip LEDs
Short body 8-chip LED with metal reflector
24, 28, 48 V AC-DC types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.