RS PRO Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 70/70mcd
RS Stock No.: 204-473Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLight Output Colour
Red
Intensity
70/70mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
635nm
Life Hours
100000h
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 70/70mcd
1
P.O.A.
RS PRO Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 70/70mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLight Output Colour
Red
Intensity
70/70mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
635nm
Life Hours
100000h
Country of Origin
United Kingdom