RS PRO Red Male Banana Connectors, 4 mm Connector, Screw Termination, 16A, 50V, Copper Plating

RS Stock No.: 180-6648Brand: RS PRODistrelec Article No.: 30404099
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Bright Nickel Over Copper

Length

60mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30404099

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red Male Banana Connectors, 4 mm Connector, Screw Termination, 16A, 50V, Copper Plating

P.O.A.

RS PRO Red Male Banana Connectors, 4 mm Connector, Screw Termination, 16A, 50V, Copper Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Bright Nickel Over Copper

Length

60mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC

Distrelec Product Id

30404099

Country of Origin

United Kingdom

You may be interested in