Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Male
Voltage Rating
30V
Current Rating
32A
Connector Size
4 mm
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Plug
Insulation Material
ABS
Distrelec Product Id
30418551
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Red Male Banana Plug, 4 mm Connector, 32A, 30V, Nickel Plating
1
P.O.A.
RS PRO Red Male Banana Plug, 4 mm Connector, 32A, 30V, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Red
Gender
Male
Voltage Rating
30V
Current Rating
32A
Connector Size
4 mm
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Plug
Insulation Material
ABS
Distrelec Product Id
30418551
Country of Origin
China