RS PRO Red Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66
RS Stock No.: 190-2847Brand: RS PRO

Technical documents
Specifications
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
110 V ac
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Maximum Temperature
+50°C
Housing Colour
Red
Minimum Temperature
-30°C
Country of Origin
Italy
P.O.A.
RS PRO Red Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66
1
P.O.A.
RS PRO Red Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
110 V ac
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Maximum Temperature
+50°C
Housing Colour
Red
Minimum Temperature
-30°C
Country of Origin
Italy