RS PRO Red Multiple Effect Flashing Light Element, 24 V ac/dc, 240 V ac, LED Bulb, AC, DC, IP66

RS Stock No.: 190-2819Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc, 240 V ac

Height

43mm

IP Rating

IP66

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Red

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Multiple Effect Flashing Light Element, 24 V ac/dc, 240 V ac, LED Bulb, AC, DC, IP66

P.O.A.

RS PRO Red Multiple Effect Flashing Light Element, 24 V ac/dc, 240 V ac, LED Bulb, AC, DC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc, 240 V ac

Height

43mm

IP Rating

IP66

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Red

Country of Origin

Italy