RS PRO Red Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 205-640Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

115 V dc, 230V ac

Light Output Colour

Red

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

3mA

Intensity

80mcd

Length

62.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac

This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

• 10mm coloured diffused round lens
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C

Supplied with

Pin protection tube, fixing nut, washer and gasket.

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination

P.O.A.

RS PRO Red Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

115 V dc, 230V ac

Light Output Colour

Red

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

3mA

Intensity

80mcd

Length

62.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac

This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

• 10mm coloured diffused round lens
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C

Supplied with

Pin protection tube, fixing nut, washer and gasket.