RS PRO Red Panel Mount Indicator, 12V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 211-718Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

Red

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

10mcd

Length

60mm

Length

60 mm

Country of Origin

United Kingdom

Product details

LED Indicators, 16mm Mount

10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals

Supplied with

Fixing nut and washer.

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Panel Mount Indicator, 12V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination

P.O.A.

RS PRO Red Panel Mount Indicator, 12V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

Red

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

10mcd

Length

60mm

Length

60 mm

Country of Origin

United Kingdom

Product details

LED Indicators, 16mm Mount

10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals

Supplied with

Fixing nut and washer.