RS PRO Red Panel Mount Indicator, 12V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination

Technical documents
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Flush
Current Rating
20mA
Intensity
10mcd
Length
60mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Flush
Current Rating
20mA
Intensity
10mcd
Length
60mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.