RS PRO Red Panel Mount Indicator, 1.8 → 3.3V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 130-2268Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

1.8 → 3.3V dc

Light Output Colour

Red

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

2800mcd

Length

22.2mm

Country of Origin

United Kingdom

Product details

RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators

RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer

Features and Benefits

• IP67 Panel sealed
• Rear end epoxy sealed
• Anti-vibration
• Coloured diffused LED
• Wide viewing angle
• 200 mm UL Approved wire terminations

Applications include:

• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications

Supplied with

Fixing nut and spring washer

Approvals

UL Recognised Component

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Panel Mount Indicator, 1.8 → 3.3V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

P.O.A.

RS PRO Red Panel Mount Indicator, 1.8 → 3.3V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

1.8 → 3.3V dc

Light Output Colour

Red

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

2800mcd

Length

22.2mm

Country of Origin

United Kingdom

Product details

RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators

RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer

Features and Benefits

• IP67 Panel sealed
• Rear end epoxy sealed
• Anti-vibration
• Coloured diffused LED
• Wide viewing angle
• 200 mm UL Approved wire terminations

Applications include:

• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications

Supplied with

Fixing nut and spring washer

Approvals

UL Recognised Component