RS PRO Red Panel Mount Indicator, 24 → 36V dc, 22mm Mounting Hole Size

RS Stock No.: 212-216Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24 → 36V dc

Light Output Colour

Red

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

10mA

Intensity

82mcd

Length

61mm

Country of Origin

United Kingdom

Product details

RS Pro LED Indicator 22 mm Mount

Brought to you by RS Pro, this range of LED indicators are suitable for a variety of applications. Compact and robust, the LED indicators have a recessed style bright satin or black chrome brass bezel. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.

Features and Benefits

• 16 mm coloured diffused lens
• 25 mm dia. Recessed style bright satin or black chrome brass bezel
• 2 negative terminals for "daisy chaining"
• Life Expectancy: 60000 Hours
• Mounting Hole Size:22 to 22.5 mm

What are the uses of this Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?

For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

Are there fixings supplied with these indicators?

As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Panel Mount Indicator, 24 → 36V dc, 22mm Mounting Hole Size

P.O.A.

RS PRO Red Panel Mount Indicator, 24 → 36V dc, 22mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24 → 36V dc

Light Output Colour

Red

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

10mA

Intensity

82mcd

Length

61mm

Country of Origin

United Kingdom

Product details

RS Pro LED Indicator 22 mm Mount

Brought to you by RS Pro, this range of LED indicators are suitable for a variety of applications. Compact and robust, the LED indicators have a recessed style bright satin or black chrome brass bezel. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.

Features and Benefits

• 16 mm coloured diffused lens
• 25 mm dia. Recessed style bright satin or black chrome brass bezel
• 2 negative terminals for "daisy chaining"
• Life Expectancy: 60000 Hours
• Mounting Hole Size:22 to 22.5 mm

What are the uses of this Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?

For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

Are there fixings supplied with these indicators?

As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.