RS PRO Red Panel Mount Indicator, 25 x 10mm Mounting Hole Size

RS Stock No.: 211-702Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Light Output Colour

Red

Mounting Hole Size

25 x 10mm

Intensity

1750 x 3mcd

Length

25mm

Country of Origin

United Kingdom

Product details

E10 LED Cluster

High intensity 3 LED cluster
Cluster provides large area illumination
24V ac/dc and 130V ac types
Half-wave bridge rectifier in 24V types
Body colour coded

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Panel Mount Indicator, 25 x 10mm Mounting Hole Size

P.O.A.

RS PRO Red Panel Mount Indicator, 25 x 10mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Light Output Colour

Red

Mounting Hole Size

25 x 10mm

Intensity

1750 x 3mcd

Length

25mm

Country of Origin

United Kingdom

Product details

E10 LED Cluster

High intensity 3 LED cluster
Cluster provides large area illumination
24V ac/dc and 130V ac types
Half-wave bridge rectifier in 24V types
Body colour coded