RS PRO Red Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
RS Stock No.: 220-8932Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
6V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
8mcd
Shape
Circular
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Red Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
1
P.O.A.
RS PRO Red Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProVoltage Rating
6V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
8mcd
Shape
Circular
Country of Origin
United Kingdom