RS PRO Red Polypropylene Folding Barrier

RS Stock No.: 174-5933Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical documents

Specifications

Brand

RS Pro

Barrier Type

Folding Barrier

Colour

Red

Material

Polypropylene

Barrier Colour

Red

Barrier Material

PP

Barrier Height

1000mm

Depth

390 mm

Height

1000 mm

Width

370 → 2000mm

Trade Name

Viso

Country of Origin

China

You may be interested in
JSP Red PP Folding Barrier
P.O.A.Each (ex VAT)
JSP Red PP Folding Barrier
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Red Polypropylene Folding Barrier

P.O.A.

RS PRO Red Polypropylene Folding Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JSP Red PP Folding Barrier
P.O.A.Each (ex VAT)
JSP Red PP Folding Barrier
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Barrier Type

Folding Barrier

Colour

Red

Material

Polypropylene

Barrier Colour

Red

Barrier Material

PP

Barrier Height

1000mm

Depth

390 mm

Height

1000 mm

Width

370 → 2000mm

Trade Name

Viso

Country of Origin

China

You may be interested in
JSP Red PP Folding Barrier
P.O.A.Each (ex VAT)
JSP Red PP Folding Barrier
P.O.A.Each (ex VAT)