RS PRO Red PVC 33mm Hazard Tape, 0.15mm Thickness
RS Stock No.: 282-5125Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTape Type
Marking Tape
Colour
Red
Backing Material
PVC
Width
50mm
Length
33mm
Thickness
0.15mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Red PVC 33mm Hazard Tape, 0.15mm Thickness
1
P.O.A.
RS PRO Red PVC 33mm Hazard Tape, 0.15mm Thickness
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTape Type
Marking Tape
Colour
Red
Backing Material
PVC
Width
50mm
Length
33mm
Thickness
0.15mm
Country of Origin
China