RS PRO Red Spring Return Push Button Head, 22mm Cutout, IP65

RS Stock No.: 188-1135Brand: RS PRO
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

30.2mm

Illuminated

No

Terminal Type

Screw

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Spring Return Push Button Head, 22mm Cutout, IP65

P.O.A.

RS PRO Red Spring Return Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

30.2mm

Illuminated

No

Terminal Type

Screw

Country of Origin

India