RS PRO Red Terminal Post, 3kV, 30A, M6 Thread
RS Stock No.: 444-775Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProColour
Red
Current Rating
30A
Thread Size
M6
Voltage Rating
3kV
Insulated
Yes
Body Material
Phenolic Resin, Tenite Butyrate
Maximum Panel Thickness
25mm
Height Above Panel
28mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Red Terminal Post, 3kV, 30A, M6 Thread
1
P.O.A.
RS PRO Red Terminal Post, 3kV, 30A, M6 Thread
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
Red
Current Rating
30A
Thread Size
M6
Voltage Rating
3kV
Insulated
Yes
Body Material
Phenolic Resin, Tenite Butyrate
Maximum Panel Thickness
25mm
Height Above Panel
28mm
Country of Origin
United Kingdom