RS PRO Red/Green Signal Tower, 24 V ac/dc

RS Stock No.: 190-2859Brand: RS PRODistrelec Article No.: 30404154
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

Current Type

AC, DC

Height

200mm

Base Diameter

68mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Green, Red

Country of Origin

Italy

P.O.A.

RS PRO Red/Green Signal Tower, 24 V ac/dc

P.O.A.

RS PRO Red/Green Signal Tower, 24 V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

Current Type

AC, DC

Height

200mm

Base Diameter

68mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Green, Red

Country of Origin

Italy