RS PRO Red/Green/Amber Signal Tower, 24 V ac/dc

RS Stock No.: 190-2862Brand: RS PRO
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

Current Type

AC, DC

Height

262mm

Base Diameter

68mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Amber, Green, Red

Country of Origin

Italy

P.O.A.

RS PRO Red/Green/Amber Signal Tower, 24 V ac/dc

P.O.A.

RS PRO Red/Green/Amber Signal Tower, 24 V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

Current Type

AC, DC

Height

262mm

Base Diameter

68mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Amber, Green, Red

Country of Origin

Italy